Midas MCT057CA6W320240LWL TFT LCD Colour Display, 5.7in QVGA, 320 x 240pixels
- RS Stock No.:
- 880-8571
- Mfr. Part No.:
- MCT057CA6W320240LWL
- Brand:
- Midas
- RS Stock No.:
- 880-8571
- Mfr. Part No.:
- MCT057CA6W320240LWL
- Brand:
- Midas
Select all | Attribute | Value |
---|---|---|
Brand | Midas | |
Diagonal Display Size | 5.7in | |
Interface Type | Parallel, Serial | |
Resolution | 320 x 240pixels | |
Touch Screen | No | |
Viewing Area Dimensions | 117.9 x 89.1mm | |
Supply Voltage | 3 → 3.6 V | |
Touch Screen Type | None | |
Backlight Type | LED | |
Display Mode | Transmissive | |
AC or DC Input Voltage | dc | |
Dimensions | 160 x 109 x 7mm | |
Display Matrix Technology | TFT | |
Minimum Operating Temperature | -20°C | |
Maximum Operating Temperature | +70°C | |
Brightness | 1000cd/m² | |
Graphics Array Type | QVGA | |
Height | 109mm | |
Current Rating | 8mA | |
Width | 160mm | |
Power Supply Included | No | |
Series | MCT057CA | |
Contrast Ratio | 800:1 | |
Viewing Area Height | 89.1mm | |
Aspect Ratio | 4:3 | |
Depth | 7mm | |
Response Time | 20ms | |
Operating Temperature Range | -20 → +70°C | |
Voltage Rating | 3.6V | |
Viewing Area Width | 117.9mm | |
Number of Colours | 65,536 | |
Select all | ||
---|---|---|
Brand Midas | ||
Diagonal Display Size 5.7in | ||
Interface Type Parallel, Serial | ||
Resolution 320 x 240pixels | ||
Touch Screen No | ||
Viewing Area Dimensions 117.9 x 89.1mm | ||
Supply Voltage 3 → 3.6 V | ||
Touch Screen Type None | ||
Backlight Type LED | ||
Display Mode Transmissive | ||
AC or DC Input Voltage dc | ||
Dimensions 160 x 109 x 7mm | ||
Display Matrix Technology TFT | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Brightness 1000cd/m² | ||
Graphics Array Type QVGA | ||
Height 109mm | ||
Current Rating 8mA | ||
Width 160mm | ||
Power Supply Included No | ||
Series MCT057CA | ||
Contrast Ratio 800:1 | ||
Viewing Area Height 89.1mm | ||
Aspect Ratio 4:3 | ||
Depth 7mm | ||
Response Time 20ms | ||
Operating Temperature Range -20 → +70°C | ||
Voltage Rating 3.6V | ||
Viewing Area Width 117.9mm | ||
Number of Colours 65,536 | ||